General purpose ceramic chip capacitor with 4.7µF capacitance and 25V DC rated voltage. Features ±10% capacitance tolerance and X5R dielectric. Operates across a temperature range of -55ºC to +85ºC. This 2-terminal component measures 1.6mm in length, 0.8mm in width, and 0.8mm in height, with a thickness of 0.005". Supplied on a 7" reel with a 4mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden TMK107BBJ475KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK107BBJ475KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.