
The TMK107BBJ475MA-T is a 4.7uF ceramic capacitor from Taiyo Yuden with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 0603 package type. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Taiyo Yuden TMK107BBJ475MA-T
User manual for the EVAL_6EDL7141_FOC_3SH, a 1 kW three-phase motor inverter for sensorless field-oriented control (FOC) of BLDC motors using MOTIX 6EDL7141 gate drivers.