Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage, X5R dielectric. Features a 10% capacitance tolerance and a maximum operating temperature of 85°C, with a minimum of -55°C. This 2-terminal component has a low ESR and is packaged in an 0805 SMD footprint with dimensions of 2mm length and 1.25mm width and height.
Sign in to ask questions about the Taiyo Yuden TMK212BBJ106KGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK212BBJ106KGHT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK212BBJ106KGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.