
Cap Ceramic 10uF 25V X5S 20% Pad SMD 1206 85°C Low ESR T/R
Taiyo Yuden TMK316C106ML-T technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Construction | Flat |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK316C106ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
