
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V voltage rating. Features Y5V dielectric with a wide tolerance of -20% to +80%. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm. Operating temperature range is -30°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Taiyo Yuden TMK316F106ZL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK316F106ZL-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK316F106ZL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
