
Multilayer Ceramic Capacitor, 22µF capacitance, 25V DC rated voltage, X7R dielectric. Features a 10% capacitance tolerance and operates across a wide temperature range from -55°C to 125°C. This two-terminal surface-mount device is packaged in a 1210 size.
Checking distributor stock and pricing after the page loads.
Taiyo Yuden TMK325B7226KMHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |