This 10uF ceramic capacitor from Taiyo Yuden features a DC rated voltage of 25V and operates within a temperature range of -55 to 85°C. It has a 1210 package type and measures 2.5mm in width and 3.2mm in length. The capacitor is a multilayer ceramic type with a capacitance of 10uF.
Sign in to ask questions about the Taiyo Yuden TMK325BJ106MM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK325BJ106MM-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK325BJ106MM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.