Cap SMT Cer 10UF 25V 20% 1210 T/r
Taiyo Yuden TMK325BJ106MM-TR technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Dielectric | X5R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Cut Tape |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.