Cap Ceramic 10uF 25V X5R 10% Pad SMD 1812 85°C Low ESR T/R
Sign in to ask questions about the Taiyo Yuden TMK432BJ106KM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden TMK432BJ106KM-T technical specifications.
| Capacitance | 10uF |
| Package/Case | 1812 |
| Construction | Flat |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK432BJ106KM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.