This 10nF ceramic capacitor is a lead-free axial component with a 25V voltage rating and 80% tolerance. It is available in bulk packaging with 1000 pieces per pack. The capacitor operates within a temperature range of -25°C to 85°C. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |