The TP050F223Z-NAC is a 22nF ceramic capacitor with an axial package and lead-free construction. It operates over a temperature range of -25°C to 85°C and has a voltage rating of 25V. This capacitor is available in bulk packaging with 1000 pieces per unit.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |