
Isolated capacitor network featuring 33pF capacitance with 10% tolerance, rated for 50V DC. This surface mount component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0504 (1.4mm x 1mm) case with SMD/SMT terminations, it offers two isolated capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden U2K110CG330KB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden U2K110CG330KB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.