Cap Ceramic Array 68pF 50V C0H 10% 0504 Pad SMD 2 Capacitor 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Package/Case | 0504 |
| Dielectric | C0H |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |