The UCA106SH8R2J is a ceramic capacitor from Taiyo Yuden with a capacitance of 8.2pF, rated for 50VDC with a tolerance of 5%. It has a dielectric material of SH and is designed for through hole mounting with a radial termination style and a terminal pitch of 4.4mm. The capacitor operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 4.4mm |
| RoHS Version | 2002/95/EC |