This 8.2pF capacitor from Taiyo Yuden is rated for 50VDC with a tolerance of 20%. It features a SH dielectric and operates within a temperature range of -25 to 85°C. The component is designed for through hole mounting with a radial termination style and a terminal pitch of 4.4mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 4.4mm |
| RoHS Version | 2002/95/EC |