Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 Soft Termination 125°C Low ESR Automotive T/R
Taiyo Yuden UMJ316AB7225KLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.