Multilayer ceramic capacitor with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1210 size SMD component offers 10% capacitance tolerance and soft termination for enhanced reliability.
Sign in to ask questions about the Taiyo Yuden UMJ325KB7106KMHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMJ325KB7106KMHP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMJ325KB7106KMHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.