10µF, 50V multilayer ceramic capacitor with X7R dielectric. Features a ±10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This two-terminal, surface-mount device is supplied in a 1210 package size and is suitable for automotive applications.
Sign in to ask questions about the Taiyo Yuden UMJ325KB7106KMHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMJ325KB7106KMHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMJ325KB7106KMHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.