This 3pF multilayer ceramic capacitor has a voltage rating of 50V and is packaged in the 0201 case size. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and rated to AEC-Q200 standards. It is available in a quantity of 15000 units per reel, packaged in cut tape.
Taiyo Yuden UMK063CG030CTHF technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.013inch |
| Voltage Rating | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.