This Taiyo Yuden ceramic capacitor features a capacitance of 6pF and a DC rated voltage of 50V. It has a compact 0201 package size and operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a width and length of 0.3mm and 0.6mm, respectively.
Taiyo Yuden UMK063CG060DT-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK063CG060DT-F to view detailed technical specifications.
No datasheet is available for this part.