Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
Taiyo Yuden UMK063CG0R5BT-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK063CG0R5BT-F to view detailed technical specifications.
No datasheet is available for this part.