Multilayer Ceramic Capacitor (MLCC) with 4pF capacitance and 50V DC rated voltage. Features C0H dielectric, 0201 (0603 metric) SMD package, and a maximum operating temperature of 125°C. Surface mount construction with lead-free and RoHS compliant termination. Packaged on tape and reel.
Taiyo Yuden UMK063CH040CT-F technical specifications.
| Capacitance | 4pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0H |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.