Multilayer Ceramic Capacitor (MLCC) with 39pF capacitance and 5% tolerance. Features a 50V DC rated voltage and C0H dielectric. This surface mount component is housed in a 0201 (0603 metric) case code, measuring 0.6mm x 0.3mm x 0.3mm. Operating temperature range is -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant capacitor is designed for demanding applications.
Taiyo Yuden UMK063CH390JT-F technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0H |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK063CH390JT-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.