Cap Ceramic 3pF 50V C0J 0.25pF Pad SMD 0201 125°C Automotive T/R
Taiyo Yuden UMK063CJ030CTHF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | UMK063CJ030CTHF |
| Capacitance | 0.000003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.