The UMK105 CK010BV-F is a 50VDC ceramic chip capacitor with a capacitance of 1pF and a tolerance of 0.1pF. It features a C0K dielectric and is suitable for standard applications. This surface-mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a pad termination style. The capacitor is available in a 0402 package case style and has a maximum height of 0.55mm.
Taiyo Yuden UMK105 CK010BV-F technical specifications.
| Capacitance | 1pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0K |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.