General purpose ceramic chip capacitor, 0.1µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with an operating temperature range of -55ºC to +125ºC. This 0402 (1005 mm) component has 2 terminals and a thickness of 0.020". Supplied on a 7" reel with a 2mm pitch.
Sign in to ask questions about the Taiyo Yuden UMK105B7104KVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK105B7104KVHF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK105B7104KVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.