This 0.1uF multilayer ceramic capacitor from Taiyo Yuden features a 50V DC rated voltage and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a 2-terminal component with a 0402 package type.
Sign in to ask questions about the Taiyo Yuden UMK105B7104MV-FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK105B7104MV-FR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK105B7104MV-FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.