
Surface mount ceramic chip capacitor featuring 2200pF capacitance and a 50V DC rating. Dielectric material is X7R with a ±10% tolerance. Encased in a 0402 (1005 metric) package, this component operates across a wide temperature range of -55°C to +125°C. RoHS compliant and halogen-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UMK105B7222KV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105B7222KV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
