This 0.1uF ceramic capacitor is rated for 50V and has a compact 0402 package size. It operates within a temperature range of -55°C to 85°C. The capacitor is a multilayer ceramic type with a width and height of 0.5mm and a length of 1mm.
Sign in to ask questions about the Taiyo Yuden UMK105BJ104MVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK105BJ104MVHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK105BJ104MVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.