CAP 10PF 50VDC C0G 0.1PF SMD 0402
Taiyo Yuden UMK105CG100BV-F technical specifications.
| Capacitance | 10pF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | M |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.