Multilayer Ceramic Capacitor, 68pF capacitance, 50V voltage rating, C0G dielectric, 5% tolerance. Features a 0402 (1005 metric) surface mount package with SMD/SMT termination. Operating temperature range from -55°C to 125°C. RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Taiyo Yuden UMK105CG680JV-F technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CG680JV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.