Cap Ceramic 6pF 50V C0H 0.5pF Pad SMD 0402 125°C T/R
Taiyo Yuden UMK105CH060DW-F technical specifications.
| Capacitance | 6pF |
| Package/Case | 0402 |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CH060DW-F to view detailed technical specifications.
No datasheet is available for this part.