The UMK105CH060FW-F is a multilayer ceramic capacitor from Taiyo Yuden with a capacitance of 6pF and a voltage rating of 50V. It is available in a 0402 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic applications.
Taiyo Yuden UMK105CH060FW-F technical specifications.
| Capacitance | 6pF |
| Package/Case | 0402 |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CH060FW-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.