Cap Ceramic 360pF 50V C0H 5% Pad SMD 0402 125°C T/R
Taiyo Yuden UMK105CH361JV-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | M |
| Capacitance | 0.00036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MK(STD CLASS1) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK105CH361JV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.