This 39pF multilayer ceramic capacitor has a 10% tolerance and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a dielectric of C0H. The component is lead free and RoHS compliant, and is available in a package quantity of 10000 in tape and reel packaging. It is a surface mount component with a 0402 package type and a width, length, and height of 0.5mm each.
Taiyo Yuden UMK105CH390KV-F technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CH390KV-F to view detailed technical specifications.
No datasheet is available for this part.