
This 50V multilayer ceramic capacitor from Taiyo Yuden has a capacitance of 43pF and a tolerance of 5%. It is constructed with a flat design and features a C0H dielectric. The component is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0402 package type and is suitable for surface mount applications.
Taiyo Yuden UMK105CH430JV-F technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105CH430JV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
