
0.01µF 50V Y5V multilayer ceramic capacitor, 0402 (1005) SMD package. Features a ±80% capacitance tolerance, operating temperature range of -30°C to 85°C, and lead-free, halogen-free construction. Surface mountable with tape and reel packaging.
Taiyo Yuden UMK105F103ZV-F technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK105F103ZV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
