Surface mount ceramic capacitor featuring 71pF capacitance and a 50V DC rating. Dielectric material is X7R with a ±10% tolerance. Encased in a compact 0603 (1608 metric) chip package, this component operates across a wide temperature range of -55°C to +125°C. RoHS compliant and supplied on a 7" reel.
Sign in to ask questions about the Taiyo Yuden UMK107AB7105KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK107AB7105KA-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107AB7105KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.