
Surface mount ceramic capacitor featuring 220nF capacitance and 50V DC rated voltage. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, operating across a wide temperature range of -55°C to +125°C. Packaged in a compact 0603 (1608 metric) case code, it measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. The capacitor is RoHS compliant and Halogen Free, supplied on a 7" reel with 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UMK107B7224KA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107B7224KA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.