Cap Ceramic 2.2uF 50V X5R 20% Pad SMD 0603 85°C T/R
Taiyo Yuden UMK107BBJ225MA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK107BBJ225MA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.