Multilayer Ceramic Capacitor, 1µF capacitance, 50V voltage rating, and Y5V dielectric. Features a ±20% to +80% tolerance and operates within a -30°C to 85°C temperature range. Packaged in an 0805 (2012 metric) SMD case with a flat construction. This component is lead-free, halogen-free, and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden UMK212F105ZG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK212F105ZG-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK212F105ZG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
