
Multilayer Ceramic Capacitor (MLCC) with 470nF capacitance and 50V voltage rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. Designed for surface mount applications in an 0805 (2012 metric) case code, measuring 1.25mm in height and depth, with a length of 0.079 inches and width of 0.049 inches. Operates across a temperature range of -30°C to 85°C. This component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden UMK212F474ZG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK212F474ZG-T technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.053inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK212F474ZG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.