
General purpose X7R ceramic chip capacitor, 4.7µF capacitance, 50V DC rated voltage, and ±10% tolerance. Features a 1206 (3216 metric) surface mount case with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Operating temperature range spans from -55°C to +125°C. Packaged on a 7" reel with a 4mm pitch, this RoHS compliant component is suitable for general electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UMK316AB7475KL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316AB7475KL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
