Cap Ceramic 4.7uF 50V X7S 20% Pad SMD 1206 125°C Low ESR Automotive T/R
Sign in to ask questions about the Taiyo Yuden UMK316AC7475MLHTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK316AC7475MLHTE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK316AC7475MLHTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.