The UMK316B7105ML-T is a 1uF ceramic capacitor from Taiyo Yuden with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in a 1206 package. The capacitor is a multilayer ceramic type with a width of 1.6mm and a length of 3.2mm.
Taiyo Yuden UMK316B7105ML-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK316B7105ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.