Multilayer Ceramic Capacitor, 2.2µF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric, a 1206 imperial case size (3216 metric), and surface mount termination. Operates from -55°C to 125°C, with a lead-free and halogen-free construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden UMK316B7225KD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK316B7225KD-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316B7225KD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
