
This 2.2uF ceramic capacitor is rated for 50V and has a tolerance of 10%. It is constructed with X7R dielectric material and is available in a 1206 package type. The capacitor is surface mountable and is lead free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is compliant with AEC-Q200 ratings and is packaged in tape and reel with 2000 pieces per reel.
Sign in to ask questions about the Taiyo Yuden UMK316B7225KLHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UMK316B7225KLHT technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316B7225KLHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
