
Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Taiyo Yuden UMK316BBJ106KL-T
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.