
1µF, 50V multilayer ceramic capacitor featuring an X5R dielectric and 20% tolerance. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.85mm in height. Operating across a temperature range of -55°C to 85°C, it is RoHS compliant and Halogen Free, supplied in tape and reel packaging.
Taiyo Yuden UMK316BJ105MD-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK316BJ105MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
