
Multilayer Ceramic Capacitor, 10µF capacitance, 50V DC rated voltage, X7R dielectric. Operating temperature range from -55°C to 125°C. Features 2 terminals and a 10% capacitance tolerance. Supplied in a 1210 SMD package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |